This 0.68uF ceramic capacitor features a 100VDC rating and 10% capacitance tolerance. It has a X7R dielectric and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a radial termination style with a 2.5mm terminal pitch. It is a multilayer ceramic (MLCC) capacitor with a dipped case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |