
Radial multilayer ceramic capacitor with 100nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and a 5mm lead pitch. Operating temperature range from -55°C to 125°C. Through-hole mounting with formed radial leads. Bulk packaged.
Murata RDER72E104K3K1C11B technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | X7R |
| Height | 5mm |
| Height - Seated (Max) | 0.248inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RDER72E104K3K1C11B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
