
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and a radial package with 5mm lead pitch. Operates across a wide temperature range from -55°C to 125°C. Through-hole mounting with formed leads, supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72E104K3M1C11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | X7R |
| Height | 3.15mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RDER72E104K3M1C11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
