
This ceramic capacitor features a capacitance of 0.15uF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 125 degrees Celsius. The component is designed for through-hole mounting and has dimensions of 3.15mm in width, 5.5mm in length, and 5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72E154K3K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72E154K3K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.