Radial multilayer ceramic capacitor with 220nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and a 5mm lead pitch. Designed for through-hole mounting with a maximum operating temperature of 125°C. Dimensions include 7.5mm length, 3.15mm height, and 3.15mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72E224K8K1C11B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | X7R |
| Height | 3.15mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RDER72E224K8K1C11B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.