Radial multilayer ceramic capacitor with 1nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 125°C. This through-hole component has a 5mm lead pitch and 0.5mm lead diameter, with a 3.15mm depth and 4.5mm height. Packaged in bulk, this capacitor is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72H102K2K1C11B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDER72H102K2K1C11B technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | X7R |
| Height | 4.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.138inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata RDER72H102K2K1C11B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.