Murata RDER72H104K8K1C11B technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height | 7.5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RDE |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.217inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata RDER72H104K8K1C11B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
