
Cap Ceramic 0.0033uF 500V X7R 10% Radial 5mm 125°C Ammo
Murata RDER72H332K1M1H03A technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72H332K1M1H03A to view detailed technical specifications.
No datasheet is available for this part.