
0.1µF, 630V DC rated ceramic capacitor with X7R dielectric. Features a radial leaded package with a capacitance tolerance of ±10%. Operating temperature range spans from -55°C to 125°C. Dimensions are 7.5mm length, 3.15mm width, and 5.5mm height, with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72J104K4K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 7.5 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72J104K4K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.