
Radial multilayer ceramic capacitor with 100nF capacitance and 630V DC rating. Features X7R dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 125°C. Through-hole mounting with a 5mm lead pitch and formed radial leads. Packaged in bulk, this lead-free and RoHS compliant component is designed for reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72J104K8K1C11B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | X7R |
| Height | 3.15mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RDER72J104K8K1C11B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
