
Radial multilayer ceramic capacitor with 0.15µF capacitance and 630V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This component offers a 10% capacitance tolerance and a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72J154K5E1H03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7.5 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72J154K5E1H03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.