
This ceramic capacitor from Murata features a capacitance of 0.00022uF and a DC rated voltage of 630V. It has a 2-terminal design with dimensions of 7.5mm in length and 4mm in width. The operating temperature range is from -55 to 125 degrees Celsius. This capacitor is a type of general-purpose ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER72J224K5E1H03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7.5 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER72J224K5E1H03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.