Radial multilayer ceramic capacitor with 0.001µF capacitance and 1000V DC rated voltage. Features X7R dielectric, 10% tolerance, and operating temperature range of -55°C to 125°C. Dimensions include 5.5mm length, 3.15mm width, and 4mm height, with a 5mm lead spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER73A102K2M1H03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDER73A102K2M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER73A102K2M1H03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.