
Radial multilayer ceramic capacitor with 0.1µF capacitance and 1000V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Dimensions include a 7.5mm length, 4mm width, and 8mm height, with a 5mm lead pitch. This component offers 10% capacitance tolerance and is supplied in ammo packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER73A104K5E1H03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDER73A104K5E1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7.5 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER73A104K5E1H03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.