This 2.2nF ceramic capacitor from Murata features a DC rated voltage of 1000V and operates within a temperature range of -55 to 125°C. It has a capacitance of 0.0022uF and is designed for use in through hole applications. The capacitor is a multilayer ceramic type with a width of 3.15mm and a length of 5.5mm, and a height of 4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDER73A222K2K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDER73A222K2K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.