SAW Filter RF 418.08MHz 5.5dB Thru-Hole 3 Pin TO39-3 Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| Manufacturer Series | RF1171 |
| Height | 3.18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |