SAW Filter RF 291.4MHz 5dB 50Ohm Thru-Hole 3 Pin TO39-3 Automotive
Murata RF1199 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| Height | 3.18 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata RF1199 to view detailed technical specifications.
No datasheet is available for this part.