SAW Filter RF 391.25MHz 4dB 22nH//18pF Thru-Hole 3 Pin TO39-3
Murata RF1304 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Height | 3.18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RF1304 to view detailed technical specifications.
No datasheet is available for this part.