SAW Filter, 1 Function(s), 345MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SM3838-6, 6 PIN
Checking distributor stock and pricing after the page loads.
Murata RF1353D technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.