SAW Filter RF 315MHz 2.5dB 18.5Ohm//3.72pF SMD 6 Pin SM3030-6 Automotive T/R
Murata RF1417E technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Width | 3.13 |
| Length | 3.13 |
| Number of Functions | 1 |
| Manufacturer Series | RF1417E |
| Height | 1.38 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.