SAW Filter, 1 Function(s), 916.5MHz, ROHS COMPLIANT, HERMETIC, CASE TO39-3, 3 PIN
Checking distributor stock and pricing after the page loads.
Murata RF3181 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Height | 3.18 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.