SAW Filter, 1 Function(s), 868.35MHz, ROHS COMPLIANT, HERMETIC, CASE TO39-3, 3 PIN
Murata RF3336 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Height | 3.18 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RF3336 to view detailed technical specifications.
No datasheet is available for this part.