SAW Filter, 1 Function(s), 315MHz, ROHS COMPLIANT, CASE SM3838-8, 8 PIN
Murata RF3417D technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.