Cap Ceramic 1uF 50V X8L 10% Radial 5mm 150°C Automotive Ammo
Murata RHDL81H105K2M1C03A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 5.7 |
| Manufacturer Series | RHD |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RH |
| Height | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHDL81H105K2M1C03A to view detailed technical specifications.
No datasheet is available for this part.