This 10uF ceramic capacitor from Murata operates at a maximum temperature of 150 degrees Celsius and minimum of -55 degrees Celsius. It has a DC rated voltage of 50V and a capacitance of 10uF. The capacitor is a multilayer ceramic type with a width of 5mm, length of 6mm, and a height of 10mm. It is designed for through hole mounting.
Murata RHDL81H106MWM1C03A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 6 |
| Manufacturer Series | RHD |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RH |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHDL81H106MWM1C03A to view detailed technical specifications.
No datasheet is available for this part.