The RHDL81H334K2A2C03B is a multilayer ceramic capacitor with a capacitance of 0.33uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 150 degrees Celsius. The capacitor is part of the RH series from Murata and has a height of 6mm and dimensions of 4.5mm by 5.7mm. The RHDL81H334K2A2C03B is suitable for use in a variety of applications, including electronics and electrical systems.
Murata RHDL81H334K2A2C03B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 5.7 |
| Manufacturer Series | RHD |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RH |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHDL81H334K2A2C03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.