The Murata RHE5G1H121J1A2A03B is a 2-terminal ceramic capacitor with a capacitance of 0.12uF and a DC rated voltage of 50V. It has a compact package size of 2.5mm x 4mm and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 150°C. It is part of the RH series from Murata.
Murata RHE5G1H121J1A2A03B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Manufacturer Series | RH |
| Capacitance | 0.00012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RH |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHE5G1H121J1A2A03B to view detailed technical specifications.
No datasheet is available for this part.