This 0.12uF ceramic capacitor from the RH series is designed for through hole mounting. It operates within a temperature range of -55 to 150 degrees Celsius and has a DC rated voltage of 100 volts. The capacitor measures 2.5mm in width, 4mm in length, and 5mm in height.
Murata RHE5G2A121J1M1A03A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Manufacturer Series | RH |
| Capacitance | 0.00012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | RH |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHE5G2A121J1M1A03A to view detailed technical specifications.
No datasheet is available for this part.