The RHEL81H104K1M1A03A is a 2.2uF ceramic capacitor with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 3.15mm, a length of 4mm, and a height of 5mm. This capacitor is designed for through-hole mounting and is part of the Murata RHE series.
Murata RHEL81H104K1M1A03A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4 |
| Manufacturer Series | RHE |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RH |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RHEL81H104K1M1A03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.