
This 4.7nF X8L ceramic capacitor is rated for 50V with a 10% tolerance. It features a radial package with a through hole mount. The capacitor operates within a temperature range of -55°C to 150°C. It is RoHS compliant and available in a bulk packaging quantity of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RHEL81H472K1K1A03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | X8L |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Length | 0.157inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RHEL81H472K1K1A03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
