This 10nF ceramic capacitor has a voltage rating of 100V and a tolerance of 10%. It is available in a radial package and is suitable for through hole mounting. The capacitor operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q200. It is packaged in bulk quantities of 500 units.
Murata RHEL82A103K1K1A03B technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height | 3.15mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.157inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | RH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RHEL82A103K1K1A03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.