
This 2.2nF ceramic capacitor from Murata has a voltage rating of 100V and a tolerance of 10%. It is available in a radial package with a lead pitch of 0.197inch and a lead diameter of 0.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is packaged in bulk quantities of 500.
Murata RHEL82A222K1K1A03B technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Height | 2.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.157inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RHEL82A222K1K1A03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
