
This 22nF ceramic capacitor has a 10% tolerance and a voltage rating of 100V. It is a multilayer ceramic capacitor with a radial package and formed leads. The capacitor is rated for operation between -55°C and 150°C and is compliant with AEC-Q200. It is available in bulk packaging with 500 units per package.
Murata RHEL82A223K1K1A03B technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Height | 3.15mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Formed Leads |
| Length | 0.157inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | RH |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RHEL82A223K1K1A03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
