This is a multilayer ceramic capacitor with a capacitance of 0.0068uF, rated for 100VDC with a tolerance of 10%. It has a dielectric of X8L and is designed for through hole mounting. The operating temperature range is -55°C to 150°C. The capacitor has a radial termination style and a dipped case style with a terminal pitch of 2.5mm and a maximum height of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0068uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X8L |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |