The RHS7J2D103J2A2H01B is a multilayer ceramic capacitor with a capacitance of 0.01uF and a voltage rating of 200VDC. It has a tolerance of 5% and a dielectric of UNJ. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style. It operates over a temperature range of -55°C to 200°C.
Murata RHS7J2D103J2A2H01B technical specifications.
| Capacitance | 0.01uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | UNJ |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.