The RO3118A-1 is a 318 MHz SAW resonator with a fundamental mode of oscillation and a resonance resistance of 19.8 ohms. It is a ceramic surface mount device with a 4-pin package and a frequency tolerance of ±50 kHz. The resonator operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Murata RO3118A-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RO3118A-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.53 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | SAW Resonator |
| Resonance Frequency | 318MHz |
| Frequency Tolerance | ±50kHz |
| Mode of Oscillation | Fundamental |
| Resonance Resistance | 19.8Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata RO3118A-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.