Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RPE5C1H100J2S1Z03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H100J2S1Z03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.