
Radial multilayer ceramic capacitor with 10nF capacitance and 5% tolerance. Features C0G dielectric, 50V DC rated voltage, and a wide operating temperature range of -55°C to 125°C. Through-hole mounting with a 5mm lead pitch and 25mm lead length. Dimensions include 3.15mm depth, 0.197-inch height, and 0.124-inch width. Lead-free and RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Murata RPE5C1H103J2K1C03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPE5C1H103J2K1C03B technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H103J2K1C03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.