
Radial multilayer ceramic capacitor with 1.2nF capacitance and 50V DC rating. Features C0G dielectric, 5% tolerance, and a maximum operating temperature of 125°C. This through-hole component has a 2.5mm lead pitch and 0.5mm lead diameter, with a dissipation factor of 0.8%. Packaged in bulk, it is lead-free and RoHS compliant.
Sign in to ask questions about the Murata RPE5C1H122J2P1A03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPE5C1H122J2P1A03B technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | C0G |
| Dissipation Factor | 0.8% |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H122J2P1A03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
