
Radial multilayer ceramic capacitor with 18pF capacitance and 5% tolerance. Features C0G dielectric, 50V DC rating, and a maximum operating temperature of 125°C. Through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Dissipation factor is 0.8%, with a minimum operating temperature of -55°C. Lead-free and RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Murata RPE5C1H180J2P1Z03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RPE5C1H180J2P1Z03B technical specifications.
| Capacitance | 18pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dissipation Factor | 0.8% |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H180J2P1Z03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
