Radial multilayer ceramic capacitor, 180pF capacitance, 50V DC rated voltage, and 5% tolerance. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. With a 2.5mm lead pitch and 2.5mm depth, this through-hole component offers a 0.8% dissipation factor and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RPE5C1H181J2P1A03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Dissipation Factor | 0.8% |
| Height | 3.5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H181J2P1A03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.