The RPE5C1H221J2S2A03A is a 0.00022uF ceramic capacitor from Murata, featuring a 2.5mm x 5mm footprint and a 50V DC rated voltage. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of 25 degrees Celsius. This capacitor is designed for use in through hole applications and is part of the RPE series.
Murata RPE5C1H221J2S2A03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 25 |
| Width | 2.5 |
| Length | 5 |
| Manufacturer Series | RPE |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RPE |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RPE5C1H221J2S2A03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.