The Murata RPE5C1H222J2P1D03B is a ceramic capacitor with a capacitance of 0.0022uF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of C0G. This component is suitable for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a dipped case style with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0022uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |