This 0.0027uF multilayer ceramic capacitor is rated for 50VDC with a 5% tolerance and features a C0G dielectric. It has a through hole mounting style and a radial termination style. The capacitor operates over a temperature range of -55°C to 125°C and is available in a dipped case style with a 2.5mm terminal pitch. It is not suitable for microwave applications.
Murata RPE5C1H272J2P1D03B technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPE5C1H272J2P1D03B to view detailed technical specifications.
No datasheet is available for this part.