This Murata ceramic capacitor features a capacitance of 330pF and a working voltage of 50VDC with a tolerance of 5%. It has a dielectric material of C0G and is designed for use in through-hole mounting. The operating temperature range is from -55°C to 125°C. The capacitor is available in a dipped case style with a radial termination style and a terminal pitch of 2.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |