Multilayer Ceramic Capacitor, 3.3nF capacitance, 50V DC rated voltage, and 5% tolerance. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Radial package with 5mm lead pitch and kinked leads for through-hole mounting. Supplied in tape and reel packaging.
Murata RPE5C1H332J2M1A03A technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | C0G |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H332J2M1A03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.