This 39nF ceramic capacitor is designed for use in a variety of applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of 25 degrees Celsius. It has a width of 2.5mm and a length of 5mm, with a height of 5mm. The capacitor is rated for a DC voltage of 50V and is suitable for use in through hole mounting applications.
Murata RPE5C1H390J2S1Z03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 25 |
| Width | 2.5 |
| Length | 5 |
| Manufacturer Series | RPE |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RPE |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RPE5C1H390J2S1Z03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.