This 4.7nF ceramic capacitor features a C0G dielectric and a radial package with a 2.5mm lead pitch. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with a quantity of 500 pieces. It is RoHS compliant and has a tolerance of 5%. The capacitor is constructed with a multilayer ceramic (MLCC) design and has a seated height of 0.197inch.
Murata RPE5C1H472J2P1C03B technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.15mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H472J2P1C03B to view detailed technical specifications.
No datasheet is available for this part.