This 50V ceramic capacitor features a capacitance of 560pF with a tolerance of 5%. It has a dielectric of C0G and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum height of 3.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |