This ceramic capacitor features a capacitance of 5pF and a voltage rating of 50V. It has a radial package and is designed for through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and is available in a quantity of 2000 pieces per ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RPE5C1H5R0C2S1B03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPE5C1H5R0C2S1B03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.